• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1770 5171770 Double-ended open ring spanner Spanner size (metric) 7 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 10 gMaterial 1: Finest chromium vanadium steel Variant items : 517.1732 Total length L in mm: 80.0 mmWidth across mm 7 mmProfil2: Metric Function attribute 1: Forged Shape: Extra flat Head height (A) 2.7 mmWidth B 15 mm
Product type

Double-ended open ring spanner

Spanner size

7 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686918 KS Tools 517.1770 5171770 Double-ended open ring spanner Spanner size (metric) 7 mm

Description

Jaw setting 15° and 75°The same width across flatsGround headsFlat headsmatt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)