
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 158 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0406 Total length L in mm: 144.0 mmProfile 1: 6-edge Width across mm 12 mmDiameter D 18.0 mmWrench shape 90 ° bent
- Product type
Double-sided socket bit
- Drive
Hex
- Spanner size
12 mm
- Size
12 mm
- Downforce
Allen
- Length
144 mm
- Max. length
144.0 mm
- Material
Chromium-vanadium steel
- Material properties
satin
- Width
18.0 mm
- Weight
158 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689419 KS Tools 5170412 517.0412 Allen Double-sided socket bit 12 mm 12 mm Hex
Description
6-edgesHead 90° bentWith continuous holevery fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 154.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































