
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1243 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0406 Total length L in mm: 296.0 mmProfile 1: 6-edge Width across mm 27 mmDiameter D 38.0 mmWrench shape 90 ° bent
- Product type
Double-sided socket bit
- Spanner size
27 mm
- Size
27 mm
- Downforce
Allen
- Length
296 mm
- Max. length
296.0 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- Width
38.0 mm
- Weight
1243 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689435 KS Tools 5170427 517.0427 Allen Double-sided socket bit 27 mm 27 mm
Description
6-edgesHead 90° bentWith continuous holevery fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 170.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































