
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1565 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0406 Total length L in mm: 330.0 mmProfile 1: 6-edge Width across mm 30 mmDiameter D 42.0 mmWrench shape 90 ° bent
- Product type
Double-sided socket bit
- Spanner size
30 mm
- Size
30 mm
- Downforce
Allen
- Length
330 mm
- Max. length
330.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- Width
42.0 mm
- Weight
1565 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689436 KS Tools 5170430 517.0430 Allen Double-sided socket bit 30 mm 30 mm
Description
6-edgesHead 90° bentWith continuous holevery fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 184.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































