• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.3205 5183205 Double-ended open ring spanner Spanner size (inches) 5/8" - 11/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 170 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 518.3201 Total length L in mm: 205.0 mmISO 3318, DIN 3110, ISO 1085, ISO 10102 Profil2: Inches Fork position: 15° fork position Outer dimension B1: 33.5 mmOuter dimension B2 38.6 mmHead height (A1) 7.4 mmHead height (A2) 7.5 mmWidth across inches: 5/8"x11/16"
Product type

Double-ended open ring spanner

Size

5/8"

11/16"

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686967 KS Tools 518.3205 5183205 Double-ended open ring spanner Spanner size (inches) 5/8" - 11/16"

Description

DIN 3110 / ISO 3318 / ISO 1085 / ISO 10102Jaw setting 15 ° angledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)