• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 522.1922 5221922 Box wrench set Spanner size (metric) 19 - 22 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

425 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 67.19
-75 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Box wrench set

Spanner size

19 mm

22 mm

Length

315 mm

Material

Chromium-vanadium steel

Weight

450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618220 KS Tools 522.1922 5221922 Box wrench set Spanner size (metric) 19 - 22 mm

Description

Features

  • Flange Traction profilePrecisely toothed with 32 teethWith centering pin at the end of the handleextremely stableswitchablephosphatedChrome Vanadium
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.16€ 238.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)