• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 550.7580 Video borescope Probe diameter: 3.9 mm Probe length: 1 m

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HD-video scope-set with Ø 3.9 mm 720° and 0° HD front camera probe, flexible PVC cover

  • 720° Joystick (4-way probe)
  • 3.9 mm HD camera - can be positioned freely
  • Joystick to control the camera probe
  • 6 dimmable mini-LED-lamps
  • Portable and mains-independent system
  • Optimum handling through work independent of power supply
  • Probes: Anti-kink because no fiber glass cable
  • Operating temperature from -10°C to +70°C.
  • Largest possible viewing angle through special camera in the probe head
  • Very good image and video quality
  • Image recording option in JPEG format
  • Video recording in AVI-format
  • many possible applications
  • With integrated battery, charging control lamp and light
  • Approx. 150 minutes of continuous operation
  • The device is charged via USB-C.
  • Including 32 GB memory card
  • With practical carrying case
  • This text is machine translated.

Technical specifications

Product type

Video borescope

Probe diameter

3.9 mm

Probe length

1 m

Endoscope features

Oil-resistant

Camera resolution

1920 x 1080 Pixel

Focus

Focused depth of field: 2.5 ~ 10 cm

IP67

Power supply (details)

With built-in rechargeable battery
Charging is done via USB-C.
Battery voltage: 3.7 V
Rechargeable battery capacity 3000 mAh (3.0 Ah)
Li-polymer rechargeable battery technology
Battery type 18650

Field of view

Öffnungswinkel: 70°

Light source

6 dimmable white mini-LED

Max. bend radius

30 mm

Weight

990 g

Length

1 m

Type

550.7580

Ambient temperature

-10°C to +70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521528 KS Tools 550.7580 Video borescope Probe diameter: 3.9 mm Probe length: 1 m

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)