• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5507459 Magnet attachment Probe diameter 4.9 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ULTIMATVision Master magnet+hook attachment, Ø 4.9mm

Technical specifications

  • Weight 2 gFunction attribute 1: Magnetic Head-Ø in mm: 4.9 mm
Product type

Magnet attachment

Probe diameter

4.9 mm

Dim

(Ø) 4.9 mm

Weight

2 g

(Ø)

4.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700792 KS Tools 5507459 Magnet attachment Probe diameter 4.9 mm

Description

Can be connected to all UltimaVision Master video scopes

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)