• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5508551 Endoscope probe Probe diameter 5.5 mm 1 m

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ULTIMATVision SUPERCHARGED 0° front camera probe, flexible, Ø5,5mm, 1m

Technical specifications

Probe length

1 m

Product type

Endoscope probe

Max. bend radius

15 mm

Probe diameter

5.5 mm

Field of view

56°

Min. focusing distance

10 mm

Dim

(Ø x L) 5.5 mm x 1 m

Weight

140 g

Endoscope features

LED lit

Length

1 m

(Ø)

5.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745059 KS Tools 5508551 Endoscope probe Probe diameter 5.5 mm 1 m

Description

4 dimmable mini-LED-lampsBending radius: max. 15 mmCan be connected to all ULTIMATE SUPERCHARGED video scopes

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 836.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)