• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 605.0001 Disconnector set Clamping range (details) +5 - +60 mm No. of hooks 2

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cutting blade set Ø 5-60mm, 3-pce

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Number of pull hooks: With 2 pull-off hooks
  • Weight 1900 g
  • Material1: Special tool steel
  • Quick adjustment: No.
  • Span A in mm 5-60 mm
  • Span up to [mm]: 60 mm
  • Span [mm]: 5 mm
  • 3 -piece set.
  • Packing: Steel box
Clamping range

+5 - +60 mm

Weight

1900 g

Content

1 pc(s)

Hooks

2

Product type

Disconnector set

Span width (max.)

60 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2695116 KS Tools 605.0001 Disconnector set Clamping range (details) +5 - +60 mm No. of hooks 2

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For tight-fitting and thin-walled bearings and bushes
Extremely robust spindle with inductively hardened thread
Special tool steel
In sturdy plastic case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.