• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.0301 Hydraulic puller Clamping range (details) 50 - 160 mm No. of hooks 2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 25 mm
  • Pull hook total depth F: 35 mm
  • Pull hook height D 4 mm
  • Pull hook tip depth E: 16 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 32 mm
  • Torque max Nm:60 Nm
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 3400 g
  • Hydraulic spindle no.: 615.0002
  • Material1: Special tool steel
  • max. Compressive strength KN: 120.0
  • max. Compression force Nm: 60
  • max. Pressure force t: 12
  • Quick adjustment: No. nein
  • Clamping depth B in mm 145 mm
  • Span A in mm 50-160 mm
  • Wingspan exterior puller C: 105-220
  • Span up to [mm]: 160 mm
  • Span [mm]: 50 mm
  • Variant items : 620.0301
  • Additional outer hexagon drive in mm: 13 mm
Clamping range

50 - 160 mm

Tension/pressure capacity

12 t

Weight

3400 g

Content

1 pc(s)

Hooks

2

Product type

Hydraulic puller

Span width (max.)

160 mm

Span depth (max.)

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695317 KS Tools 620.0301 Hydraulic puller Clamping range (details) 50 - 160 mm No. of hooks 2

Description

It can be used as inside or outside puller by changing the hookDifferent hook variants can be retrofittedIncluding hydraulic pressure spindleLow force requiredSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)