• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 640.2450 Puller No. of hooks 3

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pull hook width G: 50 mm
  • Pull hook total depth F: 87 mm
  • Pull hook height D 35 mm
  • Pull hook tip depth E: 42 mm
  • Number of pull hooks: With 3 pull-off hooks
  • Load max. 50 t
  • Torque max. Nm: - Nm
  • Functional attribute 1: Adjustable clamping depth
  • Weight 106000 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 500.0
  • max. Pressure force t: 50
  • Quick adjustment: No.
  • Clamping depth B in mm 660 mm
  • Span A in mm 1000 mm
  • Variant items : 640.2420
Tension/pressure capacity

50 t

Weight

106000 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

1000 mm

Span depth (max.)

660 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163132 KS Tools 640.2450 Puller No. of hooks 3

Description

• Consisting of cross beam, cross beam arms and hook
• Cross beam arms can be rotated radially and exchanged
The clamping depth can be adjusted • hooks
• Uniform load distribution and centered tightening
• Without hydraulic pressure spindle / without hydraulic cylinder
• Without hydraulic pump
• Special tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.