• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 800.0031 Shelf trolley Plastic Factory colour: Black-silver

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shelf trolley

Factory colour

Black-silver

Load capacity (max.)

200 kg

Dim

(W x H) 860 mm x 1010 mm

No. of drawers

2

Weight

15000 g

Content

1 pc(s)

Material

Plastic

Width

860 mm

Height

1010 mm

Load capacity (drawer)

35 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745158 KS Tools 800.0031 Shelf trolley Plastic Factory colour: Black-silver

Description

Extra stable plastic designWithout screws - easily connectableTwo ball-bearing drawer guidesWith two handlesWith 2 steering rollers á 100 mmWith 2 fixed rollers á 100 mmHigh stabilityLightweightColumns made from anodized aluminum

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 846.97*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)