• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 809.0013 Workshop trolley

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Empty workshop trolley ULTIMATE in red, 13 drawers

  • Single and complete opening of the drawers
  • Central locking system
  • Ball guides
  • Standard drillings for the attachment of accessories
  • 4 robust wheels, of these 2 castors with brakes
  • Maximum load per drawer: 45 kg
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

Load capacity (max.)

1000 kg

Dim

(L x W x H) 1060 x 470 x 1030 mm

No. of drawers

13

Weight

106000 g

Content

1 pc(s)

Width

470 mm

Height

1030 mm

Length

1060 mm

Load capacity (drawer)

45 kg

Features

Mobile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852211 KS Tools 809.0013 Workshop trolley

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)