• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8111142 Bit set 811.1142

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Material

Foam

Spanner size (inch)

3/8 inch

Material properties

oil-resistant

Spanner size

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

Show more
Dim

(L x W) 388 mm x 561 mm

Length

388 mm

Width

561 mm

Weight

6730 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206127 KS Tools 8111142 Bit set 811.1142

Information

Information 3206127 KS Tools 8111142 Bit set 811.1142

Description

Scope of delivery

  • 917.4807 - 3/8" hex socket, long, 7 mm
  • 917.3828 - 3/8" hex socket, long, 8mm
  • 917.3829 - 3/8" hex socket, long, 9mm
  • 917.3830 - 3/8" hex socket, long, 10mm
  • 917.3831 - 3/8" hex socket, long, 11mm
  • 917.3832 - 3/8" hex socket, long, 12mm
  • 917.3833 - 3/8" hex socket, long, 13mm
  • 917.3834 - 3/8" hex socket, long, 14 mm
  • 917.3835 - 3/8" hex socket, long, 15 mm
  • 917.3836 - 3/8" hex socket, long, 16mm
  • 917.3837 - 3/8" hex socket, long, 17mm
  • 917.3838 - 3/8" hex socket, long, 18mm
  • 917.3839 - 3/8" hex socket, long, 19mm
  • 917.3840 - 3/8" hex socket, long, 20 mm
  • 917.3841 - 3/8" hex socket, long, 21 mm
  • 917.4851 12 - 3/8" hexagonal socket with joint, 10mm
  • 917.4852 - 3/8" 12-sided socket head with joint, 11 mm
  • 917.4853 - 3/8" 12-sided socket with joint, 12mm
  • 917.4854 - 3/8" socket 12-sided socket with joint, 13mm
  • 917.4855 - 3/8" 12-sided socket with joint, 14 mm
  • 917.4856 - 3/8" 12-sided socket with joint, 15 mm
  • 917.4857 - 3/8" 12-sided socket with joint, 16mm
  • 911.3863 - 3/8" bit-socket hexagonal, 3 mm
  • 911.3864 - 3/8" bit socket, hexagon socket, 4 mm
  • 911.3865 - 3/8" bit socket, 5 mm hex
  • 911.3865 - 3/8" bit socket, 5 mm hex
  • 911.3866 - 3/8" bit socket, 6 mm
  • 911.3867 - 3/8" bit socket, 7 mm
  • 911.3868 - 3/8" bit socket, Allen, 8 mm
  • 917.3969 - 3/8" bit socket, hexagonal socket, 9mm
  • 917.3857 - 3/8" bit socket, 10 mm
  • 911.3918 - 3/8" bit socket XZN, M4
  • 911.3915 - 3/8" bit socket XZN, M5
  • 911.3916 - 3/8" bit socket XZN, M6
  • 911.3917 - 3/8" bit socket XZN, M8
  • 917.3901 - 3/8" bit socket XZN, M9
  • 911.3920 - 3/8" bit socket XZN, M10
  • 917.3903 - 3/8" bit socket XZN, M12
  • 911.3869 - 3/8" bit socket Torx, T15
  • 911.3870 - 3/8" bit socket Torx, T20
  • 911.3871 - 3/8" bit socket Torx, T25
  • 911.3872 - 3/8" bit socket Torx, T27
  • 911.3873 - 3/8" bit socket Torx, T30
  • 911.3874 - 3/8" bit socket Torx, T40
  • 911.3885 - 3/8" bit socket Torx, T45
  • 911.3884 - 3/8" bit socket Torx, T50
  • 911.3888 - 3/8" bit socket Torx, T55
  • 917.3807 - 3/8" hex socket, 7 mm
  • 917.3808 - 3/8" hex socket, 8 mm
  • 917.3809 - 3/8" hex socket, 9 mm
  • 917.3810 - 3/8" hex socket, 10 mm
  • 917.3811 - 3/8" hex socket, 11 mm
  • 917.3812 - 3/8" hex socket, 12 mm
  • 917.3813 - 3/8" hex socket, 13 mm
  • 917.3814 - 3/8" hex socket, 14 mm
  • 917.3815 - 3/8" hex socket, 15 mm
  • 917.3816 - 3/8" hex socket, 16 mm
  • 917.3817 - 3/8" hex socket, 17 mm
  • 917.3818 - 3/8" hex socket, 18 mm
  • 917.3819 - 3/8" hex socket, 19mm
  • 917.3820 - 3/8" hex socket, 20 mm
  • 917.3821 - 3/8" hex socket, 21 mm
  • 917.3822 - 3/8" hex socket, 22 mm
  • 911.4339 - 3/8" Torx E socket, E5
  • 911.4340 - 3/8" Torx E socket, E6
  • 911.4341 - 3/8" Torx E socket, E7
  • 911.4342 - 3/8" Torx E socket, E8
  • 911.4318 - 3/8" Torx E socket, E10
  • 911.4319 - 3/8" Torx E socket, E11
  • 911.4320 - 3/8" Torx E socket, E12
  • 911.4321 - 3/8" Torx E socket, E14
  • 917.1448 - 1/4" hex socket, long, 14 mm
  • 917.1525 - 1/4" hex socket, long, 4mm
  • 917.1526 - 1/4" hex socket, long, 4.5 mm
  • 917.1527 - 1/4" hex socket, long, 5mm
  • 917.1528 - 1/4" hex socket, long, 5.5mm
  • 917.1426 - 1/4" hex socket, long, 6mm
  • 917.1427 - 1/4" hex socket, long, 7mm
  • 917.1428 - 1/4" hex socket, long, 8mm
  • 917.1429 - 1/4" hex socket, long, 9mm
  • 917.1430 - 1/4" hex socket, long, 10mm
  • 917.1431 - 1/4" hex socket, long, 11mm
  • 917.1432 - 1/4" hex socket, long, 12mm
  • 917.1433 - 1/4" hex socket, long, 13mm
  • 911.0101 - 1/4" socket head with magnet
  • 911.1494 - 1/4" extension adapter, 1/4" F x 3/8"M
  • 911.3897 - 3/8" reducer, 3/8"F x 1/4"M
  • 911.1436 - 1/4" bit-socket hexagonal, 3 mm
  • 911.1437 - 1/4" bit socket, hexagon socket, 4 mm
  • 911.1438 - 1/4" bit socket, 5 mm hex
  • 911.1439 - 1/4" bit socket, 6 mm
  • 911.1441 - 1/4" bit socket, Allen, 8 mm
  • 911.1442 - 1/4" bit socket Torx, T10
  • 911.1443 - 1/4" bit socket Torx, T15
  • 911.1444 - 1/4" bit socket Torx, T20
  • 911.1445 - 1/4" bit socket Torx, T25
  • 911.1449 - 1/4" bit socket Torx, T27
  • 911.1446 - 1/4" bit socket Torx, T30
  • 911.1447 - 1/4" bit socket Torx, T40
  • 911.1418 - 1/4" bit slot, 4mm
  • 911.1419 - 1/4" bit slot, 5.5mm
  • 917.1421 - 1/4" bit slot, 6.5 mm
  • 911.1415 - 1/4" bit socket, PH1
  • 911.1416 - 1/4" bit socket, PH2
  • 911.1417 - 1/4" bit socket, PH3
  • 911.4313 - 1/4" Torx E socket, E4
  • 911.4314 - 1/4" Torx E socket, E5
  • 911.4315 - 1/4" Torx E socket, E6
  • 911.4316 - 1/4" Torx E socket, E7
  • 911.4317 - 1/4" Torx E socket, E8
  • 911.4332 - 1/4" Torx E socket, E10
  • 917.1445 - 1/4" hex socket, 3 mm
  • 917.1405 - 1/4" hex socket, 5 mm
  • 917.1405 - 1/4" hex socket, 5 mm5
  • 917.1406 - 1/4" hex socket, 6 mm
  • 917.1407 - 1/4" hex socket, 7 mm
  • 917.1408 - 1/4" hex socket, 8 mm
  • 917.1409 - 1/4" hex socket, 9 mm
  • 917.1410 - 1/4" hex socket, 10 mm
  • 917.1411 - 1/4" hex socket, 11 mm
  • 917.1412 - 1/4" hex socket, 12 mm
  • 917.1413 - 1/4" hex socket, 13 mm
  • 917.1414 - 1/4" hex socket, 14 mm
  • 911.1552 - 3/8" bit socket Torx, long, T25
  • 911.1425 - 1 / 4 "T-handle with sliding piece, 110mm
  • 911.1450 - 1 / 4 "Universal joint
  • 911.1423 - 1/4" extension with hexagonal drive, 50mm
  • 911.1451 - 1/4" extension with hexagonal drive, 150mm
  • 911.1504 - 1/4" extension with hex drive, 250 mm
  • 911.3802 - 3/8" extension with knurled, 150 mm
  • 911.3803 - 3/8" extension with knurled, 250 mm
  • 911.3804 - 3/8" spark plug socket, 16mm
  • 911.3823 - 3/8" spark plug socket, 18mm
  • 911.3805 - 3/8" spark plug socket, 21 mm
  • 911.1424 - 1/4" extension with hex drive, 100 mm
  • 911.3801 - 3/8" extension with knurled, 75 mm
  • 911.1233 - 1/2" reducer, 1/2"F x 3/8"M
  • 911.3850 - 3 / 8 "Universal joint
  • 911.1434 - 1/4" square screwdriver, 150mm
  • 920.1490 - 1/4" SlimPOWER reversible ratchet, 72 teeth
  • 920.3890 - 3/8" SlimPOWER reversible ratchet, 72 teeth
  • 914.3820 - 3/8" SlimPOWER telescopic joint conversion ratchet, 72 tooth
  • 811.1142 - 1/4" + 3/8" socket wrench set in foam insert, 142-piece-97
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.