• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8131036 813.1036 Tool kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Length

388 mm

Width

750 mm

Dim

(L x W) 388 mm x 750 mm

Weight

4800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206470 KS Tools 8131036 813.1036 Tool kit

Information

Information 3206470 KS Tools 8131036 813.1036 Tool kit

Description

Scope of delivery

  • 911.8199 - Tyre and mounting lever with plastic, 500 mm
  • 300.0550 - Digital depth gauge 0-25mm, 125mm
  • 907.2206 trapezium blades, 10-pack
  • 300.0600 - Feeler gauge, 20 sheets, 0.05-1mm
  • 300.0114 - tape measure with detector, black-red, 5m, 19mm
  • 150.2199 - brake fluid tester
  • 300.0510 - Pocket vernier caliper 0-150mm, 235mm
  • 201.2320 - 2-row steel wire brake caliper brush
  • 907.2222 - Seal scraper, 25x200mm, variant
  • 907.2140 - Professional safety universal blade, 145mm
  • 911.8138 - decorative strips plastic wedge, 195mm x B=30mm
  • 156.0232 - Pin driver, Ø 4 mm, cylindrical
  • 156.0233 - Drift, Ø 5 mm, cylindrical
  • 156.0234 - Drift, Ø 6 mm, cylindrical
  • 156.0235 - Drift, Ø 8 mm, cylindrical
  • 156.0231 - Drift, Ø 3 mm, cylindrical
  • 156.0243 - grains, 10 mm, 8-edged
  • 156.0241 - Flat chisel with hand grip, 8-edged, 20 mm
  • 156.0254 - Flat chisel with hand grip, 8-edged, 18 mm
  • 550.1136 - Flexible inspection mirror with lighting
  • 157.0960 - Brake saddle file, extra narrow, 270mm
  • 157.0105 - Semi-circular file, shape E, 200mm, stop2
  • 157.0405 - Triangular file, Form C, 200mm, Hie2
  • 157.0205 - Round file, shape F, 200mm, Hie2
  • 142.1402 - Fitter hammer with fiberglass rod, 400g
  • 140.5271 - Recoil-free soft hammer, 480g
  • 550.1001 - 2in1 Telescopic magnetic holder with washer nozzle cleaning and adjustment tool, 150-675mm
  • 813.1036-hammer/chisel/and measurement tool set in foam insert, 36-piece 97
  • This text is machine translated.