• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 816.0002 Workshop trolley Factory colour: Black/red

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Empty workshop trolley ULTIMATE for diagnosis

  • 1 drawer and 1 door
  • Ball guides
  • 3 sockets (220 V) with switch inside the serving cart
  • 1 adjustable shelf included
  • Standard drillings for the attachment of accessories
  • Locking system with lock for doors and drawers
  • 4 swivel castors with brakes
  • 2 ergonomic side handles
  • Specially designed bore holes for cable bushing
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

Factory colour

Black/red

Load capacity (max.)

200 kg

Dim

(L x W x H) 500 x 460 x 1012 mm

No. of drawers

1

Weight

41000 g

Content

1 pc(s)

Width

460 mm

Height

1012 mm

Length

500 mm

Load capacity (drawer)

40 kg

Features

Mobile

Incl. power strip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852215 KS Tools 816.0002 Workshop trolley Factory colour: Black/red

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)