• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 816.0007 Workshop trolley Factory colour: Black/grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Empty workshop trolley ULTIMATE in black and gray, 7 drawers

  • Single and complete opening of the drawers
  • Stainless steel countertop with front and rear curbs
  • Central locking with lateral lock
  • Ball guides
  • Reinforced construction and stability thanks to double angle profiles at all four corners
  • Standard drillings for the attachment of accessories
  • 4 robust wheels, of these 2 castors with brakes
  • Anti-tilt system
  • Maximum load per drawer: 45 kg
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

Factory colour

Black/grey

Load capacity (max.)

850 kg

No. of drawers

7

Content

1 pc(s)

Load capacity (drawer)

45 kg

Features

Mobile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852216 KS Tools 816.0007 Workshop trolley Factory colour: Black/grey

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)