• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 823.0017F Workshop trolley Steel Factory colour: Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Workshop trolley "One by One" with 7 drawers and shelf

  • Single and complete opening of the drawers
  • Anti-tilt system
  • Automatic drawer closure
  • Ball guides
  • Central locking with lateral lock
  • Steel work surface
  • Side walls made from polypropylene with practical storage pockets for screwdriver and small parts
  • Standard drillings for the attachment of accessories
  • 4 robust wheels (Ø 125 mm), of these 2 swivel castors with brakes
  • Maximum load per drawer: 40 kg
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

Factory colour

Black

Load capacity (max.)

500 kg

No. of drawers

7

Weight

82000 g

Content

1 pc(s)

Material

Steel

Load capacity (drawer)

40 kg

Features

Mobile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852220 KS Tools 823.0017F Workshop trolley Steel Factory colour: Black

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)