• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 855.5084 Workshop trolley Factory colour: Black/red

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RACING tool wagon with 5 drawers, equipped with 84 tools

  • Drawers can be fully extended
  • Ball guides
  • Central locking with lateral lock
  • Working surface made of polypropylene (PP) with 50 cm measuring scale
  • Standard drillings for the attachment of accessories
  • Various side storage compartments, including a removable bottle holder
  • Double handle integrated in the loading area
  • 4 robust wheels (Ø 125 mm), of these 2 swivel castors with brakes
  • Foam mat in each drawer
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

Factory colour

Black/red

Load capacity (max.)

350 kg

No. of drawers

5

Weight

52500 g

Content

1 pc(s)

Load capacity (drawer)

30 kg

Features

Mobile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852250 KS Tools 855.5084 Workshop trolley Factory colour: Black/red

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)