• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 866.6020 Workbench cabinet system (W x H x D) 600 x 1890 x 500 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Dim

(W x H x D) 600 x 1890 x 500 mm

Product type

Workbench cabinet system

Width

600 mm

Height

1890 mm

Depth

500 mm

Weight

56200

Bases

5

Features

Height-adjustable

Max. height

1890 mm

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477896 KS Tools 866.6020 Workbench cabinet system (W x H x D) 600 x 1890 x 500 mm

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)