• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 866.6225 Workbench cabinet system (W x H x D) 3400 x 1890 x 500 mm Black/grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 3400 x 1890 x 500 mm

Product type

Workbench cabinet system

Width

3400 mm

Height

1890 mm

Inside dimensions (H x W x D) mm

568 x 407 mm

Factory colour

Black/grey

Depth

500 mm

Weight

591000

Bases

15

No. of drawers

14

Load capacity per drawer

35 kg

Max. height

1890 mm

Material

Steel

Expandable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477905 KS Tools 866.6225 Workbench cabinet system (W x H x D) 3400 x 1890 x 500 mm Black/grey

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)