• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 866.6255 Workbench cabinet system (W x H x D) 8000 x 1890 x 500 mm Black/grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Workshop cabinet system, straight, 8000 x 500 mm, variant 1

  • Robust steel sheet construction with 0.8 mm material thickness
  • High-quality powder coating
  • Modular structure
  • No wall mounting necessary - can be mounted free-standing
  • High-quality stainless steel work plate with MDF-Kern
  • Ball-bearing drawer guide
  • 2 x XXL cabinet with 5 shelves (1x fixed + 4x variable)
  • 4 x sub-cabinets with 2 shelves each (1x fixed + 1x variable)
  • 10 hanging cabinets with 2 gas-pressure shock absorbers each
  • Paper roll element with waste container
  • Rear wall with 4-edge hole for hooks, eyes and other mounting material (hole matrix 10 x 10 mm. 38 mm punching)
  • Drawer load capacity up to 35 kg
  • Suspension cupboard-loading capacity: Up to 30 kg
  • Shelf load capacity up to 25 kg
  • Including mounting instructions and mounting tools
  • Adjustable stand feet for precise alignment on uneven ground
  • Base plates conceal adjustable feet and prevent dirt retention
  • Lockable components for greater safety"
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 8000 x 1890 x 500 mm

Product type

Workbench cabinet system

Width

8000 mm

Height

1890 mm

Inside dimensions (H x W x D) mm

568 x 407 mm

Factory colour

Black/grey

Depth

500 mm

Material (worktop)

Wood

Weight

858000 g

Bases

18

No. of drawers

24

Features

Height-adjustable

Load capacity per drawer

35 kg

Max. height

1890 cm

Height (min.)

1890 mm

Material

Steel plate

Expandable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477911 KS Tools 866.6255 Workbench cabinet system (W x H x D) 8000 x 1890 x 500 mm Black/grey

Description

Features

  • Including 10 magnetic, cable-bound under-cabinet LED-lights for an optimum illumination of the work area
  • Including 2 x high-quality workshop carpet
  • 2 x integrated switchable socket combination in the rear panel with 4x Schuko, 1x USB-A and 1x USB-C 2.1A
  • 2 x integrated workshop trolley with 6 drawers (4x 75 mm, 2x 150 mm)
  • 3 x sub-cabinet with 4 drawers (1x 75 mm, 1x 150 mm, 2x 230 mm)

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)