• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 866.6290 Workbench cabinet system (W x H x D) 4760 x 1890 x 500 mm Black/grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 4760 x 1890 x 500 mm

Product type

Workbench cabinet system

Width

4760 mm

Height

1890 mm

Inside dimensions (H x W x D) mm

568 x 407 mm

Factory colour

Black/grey

Depth

500 mm

Material (worktop)

Wood

Range of use

Workshop

Weight

818000 g

Bases

17

No. of drawers

24

Features

Height-adjustable

Load capacity per drawer

35 kg

Max. height

1890 cm

Material

Steel plate

Expandable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477918 KS Tools 866.6290 Workbench cabinet system (W x H x D) 4760 x 1890 x 500 mm Black/grey

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)