• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 882.1397 Workshop trolley Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIGNATURE workshop trolley set i10 with 397 tools for 7 drawers

  • Stainless steel worktop
  • ABS-border with small parts pockets
  • Very stable steel sheet construction with 0.8 mm sheet thickness - warp resistant
  • High stability
  • Side walls with square holes for attaching different accessories
  • Single locking prevents accidental opening
  • Central locking of all drawers with cylinder lock
  • Ball-bearing drawer guide
  • With polyurethane edge-protection
  • Drawers with 100% extension
  • With side metal handle
  • With 2 wheels à Ø 125 mm
  • With 2 steering wheels à Ø 125 mm with roll and turning brake
  • Through gripping strips
  • electrostatically powder coated
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

No. of drawers

8

Content

1 pc(s)

Material

Stainless steel

Features

Mobile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852288 KS Tools 882.1397 Workshop trolley Stainless steel

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)