• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1275 9111275 Slot drive bit Drive (screwdriver): 5/16" (8 mm) Downforce: Slot 14 mm 36.0 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slot drive bit

Drive

5/16" (8 mm)

Length

36.0 mm

Material

Cromoly steel

Material properties

alloyed

Weight

20 g

Downforce

Slot

Content

1 pc(s)

Blade length

36 mm

Size

14 mm

Blade width

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745236 KS Tools 911.1275 9111275 Slot drive bit Drive (screwdriver): 5/16" (8 mm) Downforce: Slot 14 mm 36.0 mm

Description

Slotted power bit 14.0 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)