• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3131 911.3131 E Socket bit 10 mm 3/8" EPL 10 3/8"

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

3/8"

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

EPL 10

Downforce

E

Length

37 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205702 KS Tools 911.3131 911.3131 E Socket bit 10 mm 3/8" EPL 10 3/8"

Description

• Torx-E-Plus (EPL)
• Square drive as per DIN 3120 / ISO 1174 with ball groove
• For manual operation
• matt satin
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)