• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3147 911.3147 Socket bit IP 15 1/4"

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1/4"

Size

IP 15

Length

38 mm

DIN standard

DIN 3120

DIN ISO 1174

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205714 KS Tools 911.3147 911.3147 Socket bit IP 15 1/4"

Accessories

(*All information is plus legal VAT)