• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.5145 Torx-Bit 5/16" Tx45 Laenge 30mm plus6 TX bit Drive (screwdriver): 5/16" (8 mm) Downforce: TX TX 45 30

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

735 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TX bit

Drive

5/16" (8 mm)

Length

30 mm

Material

Special steel

Material properties

nickel plated

Weight

10 g

Downforce

TX

Content

1 pc(s)

Shape

C 8

Size

TX 45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697928 KS Tools 911.5145 Torx-Bit 5/16" Tx45 Laenge 30mm plus6 TX bit Drive (screwdriver): 5/16" (8 mm) Downforce: TX TX 45 30

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)