• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.5173 9115173 RIBE bit Drive (screwdriver): 5/16" (8 mm) Downforce: RIBE M9 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3883 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RIBE bit

Drive

5/16" (8 mm)

Length

100 mm

Material

Special steel

Weight

60 g

Downforce

RIBE

Content

1 pc(s)

Shape

C 8

Size

M9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703124 KS Tools 911.5173 9115173 RIBE bit Drive (screwdriver): 5/16" (8 mm) Downforce: RIBE M9 100 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)