• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9110802 911.0802 Bi-hex Socket bit 2 15/16" 1"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2300 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1073 Total length L in mm: 95.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Square drive in inches: 1" Profil2: Inches Depth T in mm: 51.0 mmDiameter D1 102.0 mmDiameter D2: 60.0 mmExternal 12 inches: 2.15/16"
Product type

Socket bit

Drive

1"

Ratchet bits (inch)

2 15/16"

Downforce

Bi-hex

Length

95 mm

Max. length

95.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Width

102.0 mm

Weight

2300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689463 KS Tools 9110802 911.0802 Bi-hex Socket bit 2 15/16" 1"

Description

12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)