
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 890 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1022 Total length L in mm: 75.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Square drive in inches: 1" Profil2: Inches Depth T in mm: 33.0 mmDiameter D1 68.0 mmDiameter D2: 50.0 mmWidth across inches: 1.7/8"
- Product type
Socket bit
- Drive
1" (25 mm)
- Ratchet bits (inch)
1 7/8"
- Downforce
Allen
- Length
75 mm
- Max. length
75.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
68.0 mm
- Weight
890 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689540 KS Tools 9111026 911.1026 Allen Socket bit 1 7/8" 1" (25 mm)
Description
6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































