
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 110 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1240 Total length L in mm: 76.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Square drive in inches: 1/2" Width across mm 12.0 mmDepth T in mm: 15.0 mmDiameter D1 23.0 mmDiameter D2: 24.0 mmShape: Knurled
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
12 mm
- Size
12 mm
- Length
76 mm
- Max. length
76.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
24.0 mm
- Weight
110 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689625 KS Tools 9111242 911.1242 Socket bit 12 mm 12 mm 1/2" (12.5 mm)
Description
SuperLock profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































