• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111826 911.1826 1" (25 mm) Socket bit 90.0 mm 1" 90 mm 1"

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1"

Spanner size

90.0 mm

Ratchet bits (inch)

1"

Size

90 mm

Downforce

1" (25 mm)

Length

110 mm

Max. length

110 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

121 mm

Weight

4100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205700 KS Tools 9111826 911.1826 1" (25 mm) Socket bit 90.0 mm 1" 90 mm 1"

Description

• 6-edges
• Flank Traction profile
• According to DIN 3124 / ISO 2725
• Square socket to DIN 3120 / ISO 1174 with ball groove
• Short design
• For manual operation
• matt satin
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)