• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9112176 Voltage tester 100 - 500 V AC

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Voltage tester

Voltage (min.)

100 V AC

Voltage (max.)

500 V AC

Length

140 mm

Weight

15 g

Downforce

Slot

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745249 KS Tools 9112176 Voltage tester 100 - 500 V AC

Description

In accordance with DIN ISO 0680Slotted blade with hollow grindingBlade nickel-platedWith clip for the breast pocketWith viewing window

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)