• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9114151 911.4151 Square, solid, 20 mm (3/4") Socket bit 30.0 mm 30 mm 3/4"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

3/4"

Spanner size

30.0 mm

Size

30 mm

Downforce

Square, solid, 20 mm (3/4")

Length

90 mm

Max. length

90.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

42.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205737 KS Tools 9114151 911.4151 Square, solid, 20 mm (3/4") Socket bit 30.0 mm 30 mm 3/4"

Description

• 6-edges
• Flank Traction profile
• According to DIN 3124 / ISO 2725
• Square socket to DIN 3120 / ISO 1174 with ball groove
• Long version
• For manual operation
• matt satin
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)