
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Spanner size
6 mm
- Size
6 mm
- Downforce
Allen
- Length
33 mm
- Max. length
33 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
20 g
- Screwdriver features
flexible
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690642 KS Tools 9172421 9172421 Allen Socket bit flexible 6 mm 6 mm 1/4" (6.3 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































