
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Size
T 27
- Downforce
TORX
- Length
100 mm
- Max. length
100.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
18.0 mm
- Weight
50 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691541 KS Tools 918.4013 9184013 TORX Socket bit T 27 3/8" (10 mm)
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































