
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
21 mm
- Size
21 mm
- Downforce
Allen
- Length
32 mm
- Max. length
32.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
63 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691408 KS Tools 9183821 9183821 Allen Socket bit 21 mm 21 mm 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































