• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 960.1190 Hot air blower 2000 W

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot air blower

2000 W

Operating voltage

240 V AC

Width

80 mm

Weight

1110 g

Air volume

500 l/min

Length

260 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745396 KS Tools 960.1190 Hot air blower 2000 W

Conformity certificate

Conformity certificate 2745396 KS Tools 960.1190 Hot air blower 2000 W

Description

Powerful hot air blower with 2 power settingsStepless temperature controlAdjustment wheel with marking for 6 temperature rangeStand for upright positioningIncluding 4 different attachment nozzlesPower level 1: 200 - 300 l/min (max. 450°C)Power level 2: 350 - 500 l/min (max. 650°C)TEMPERATURE CONTROL 1≈50°C / 2≈100°C / 3≈200°C / 4≈350°C / 5≈550°C / 6≈650°C.Removal of paint, soldering of pipes, shrinking of PVC, welding and bending of plastics, drying, thawing, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)