
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Material 1: Copper beryllium DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 6-edge Weight 30 gFunction attribute 1: Non-sparking Total length L in mm: 27 mmMaterial2: Hardened Profil2: Flank traction Function attribute 2: Corrosion-resistant Width across mm 14.0 mmSquare drive in inches: 1/4" Diameter D1 22 mmDiameter D2: 15 mm
- Product type
Bits
- Drive
1/4" (6.3 mm)
- Spanner size
14 mm
- Size
14 mm
- Downforce
Allen
- Length
27 mm
- Max. length
27 mm
- Material
Copper
Beryllium
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
30 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691616 KS Tools 9621414 9621414 Allen Bits 14 mm 14 mm 1/4" (6.3 mm)
Conformity certificate
Conformity certificate 2691616 KS Tools 9621414 9621414 Allen Bits 14 mm 14 mm 1/4" (6.3 mm)
Description
6 edgesIn accordance with DIN 3124 / ISO 2725-1Square socket based on DIN 3120 / ISO 1174 with ball groovenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 204.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































