
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 80 gMaterial 1: Aluminium bronze Variant items : 963.7005 Total length L in mm: 140 mmISO 3318, ISO 1085, DIN 895 STANDARD Wrench size in mm: 10x13 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 22 mmOuter dimension B2 27 mmHead height (A) 7 mm
- Product type
Double-ended open ring spanner
- Spanner size
10 mm
13 mm
- Material
Aluminium
Brass
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2686992 KS Tools 963.7015 9637015 Double-ended open ring spanner Spanner size (metric) 10 - 13 mm
Conformity certificate
Conformity certificate 2686992 KS Tools 963.7015 9637015 Double-ended open ring spanner Spanner size (metric) 10 - 13 mm
Description
Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 247.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































