Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Weight 780 gMaterial 1: Aluminium bronze Variant items : 963.7005 Total length L in mm: 300 mmISO 3318, ISO 1085, DIN 895 STANDARD Wrench size in mm:30x32 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 59 mmOuter dimension B2 62 mmHead height (A) 14 mm
- Product type
Double-ended open ring spanner
- Spanner size
30 mm
32 mm
- Material
Aluminium
Brass
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687024 KS Tools 963.7047 9637047 Double-ended open ring spanner Spanner size (metric) 30 - 32 mm
Conformity certificate
Conformity certificate 2687024 KS Tools 963.7047 9637047 Double-ended open ring spanner Spanner size (metric) 30 - 32 mm
Description
Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 326.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.