• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7076 9637076 Double-ended open ring spanner Spanner size (inches) 19/32" - 25/32"

EAN:
Part number:
Item no:
1/2
Dispatches on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 220 gMaterial 1: Aluminium bronze Variant items : 963.7065 Total length L in mm: 200 mmISO 3318, ISO 1085, DIN 895 STANDARD Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 35 mmOuter dimension B2 38 mmHead height (A) 8 mmSpanner size 19/32x25/32"
Product type

Double-ended open ring spanner

Size

19/32"

25/32"

Material

Aluminium

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687053 KS Tools 963.7076 9637076 Double-ended open ring spanner Spanner size (inches) 19/32" - 25/32"

Conformity certificate

Conformity certificate 2687053 KS Tools 963.7076 9637076 Double-ended open ring spanner Spanner size (inches) 19/32" - 25/32"

Description

Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)