
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 700 gMaterial 1: Aluminium bronze Variant items : 963.7065 Total length L in mm: 270 mmISO 3318, ISO 1085, DIN 895 STANDARD Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 48 mmOuter dimension B2 54 mmHead height (A) 12 mmSpanner size: 1x1.1/8"
- Product type
Double-ended open ring spanner
- Size
1"
1 1/8"
- Material
Aluminium
Brass
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687070 KS Tools 963.7094 9637094 Double-ended open ring spanner Spanner size (inches) 1" - 1 1/8"
Conformity certificate
Conformity certificate 2687070 KS Tools 963.7094 9637094 Double-ended open ring spanner Spanner size (inches) 1" - 1 1/8"
Description
Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 300.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































