
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1400 gMaterial 1: Aluminium bronze Variant items : 963.7065 Total length L in mm: 370 mmISO 3318, ISO 1085, DIN 895 STANDARD Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 75 mmOuter dimension B2 88 mmHead height (A) 16 mmSpanner size 1.1/2x1.11/16"
- Product type
Double-ended open ring spanner
- Size
1 1/2"
1 11/16"
- Material
Aluminium
Brass
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687082 KS Tools 963.7106 9637106 Double-ended open ring spanner Spanner size (inches) 1 1/2" - 1 11/16"
Conformity certificate
Conformity certificate 2687082 KS Tools 963.7106 9637106 Double-ended open ring spanner Spanner size (inches) 1 1/2" - 1 11/16"
Description
Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 411.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































