Number
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 1700 gMaterial 1: Aluminium bronze Variant items : 963.7065 Total length L in mm: 440 mmISO 3318, ISO 1085, DIN 895 STANDARD Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 100 mmOuter dimension B2 115 mmHead height (A) 20 mmSpanner size 2 x 2.3/16"
- Product type
Double-ended open ring spanner
- Size
2"
2 3/16"
- Material
Aluminium
Brass
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687089 KS Tools 963.7113 9637113 Double-ended open ring spanner Spanner size (inches) 2" - 2 3/16"
Conformity certificate
Conformity certificate 2687089 KS Tools 963.7113 9637113 Double-ended open ring spanner Spanner size (inches) 2" - 2 3/16"
Description
Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 551.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.