• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7119 9637119 Double-ended open ring spanner Spanner size (metric) 4.5 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 30 gMaterial 1: Aluminium bronze Variant items : 963.7118 Total length L in mm: 70 mmWidth across mm 4.5 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° and 75° fork position Head height (A) 6 mmWidth B 12 mm
Product type

Double-ended open ring spanner

Spanner size

4.5 mm

Material

Aluminium

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687095 KS Tools 963.7119 9637119 Double-ended open ring spanner Spanner size (metric) 4.5 mm

Conformity certificate

Conformity certificate 2687095 KS Tools 963.7119 9637119 Double-ended open ring spanner Spanner size (metric) 4.5 mm

Description

Jaw setting 15° and 75°The same width across flatsFlat headsnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)