
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 110 gMaterial 1: Aluminium bronze Variant items : 963.7118 Total length L in mm: 131 mmWidth across mm 14 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° and 75° fork position Head height (A) 8 mmWidth B 30 mm
- Product type
Double-ended open ring spanner
- Spanner size
14 mm
- Material
Aluminium
Brass
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687106 KS Tools 963.7130 9637130 Double-ended open ring spanner Spanner size (metric) 14 mm
Conformity certificate
Conformity certificate 2687106 KS Tools 963.7130 9637130 Double-ended open ring spanner Spanner size (metric) 14 mm
Description
Jaw setting 15° and 75°The same width across flatsFlat headsnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 268.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































