
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 20 gMaterial 1: Aluminium bronze Variant items : 963.7132 Total length L in mm: 60 mmWidth across mm: 4x4.5 mmProfil2: Metric Function attribute 1: Non-sparking Outer dimension B1: 12 mmOuter dimension B2 14 mmHead height (A) 5 mm
- Product type
Double-ended open ring spanner
- Spanner size
4 mm
4.5 mm
- Material
Aluminium
Brass
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687109 KS Tools 963.7133 9637133 Double-ended open ring spanner Spanner size (metric) 4 - 4.5 mm
Conformity certificate
Conformity certificate 2687109 KS Tools 963.7133 9637133 Double-ended open ring spanner Spanner size (metric) 4 - 4.5 mm
Description
Jaw setting 15 ° angledFlat headsnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 264.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































